Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No46131070
Order Code3758068
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €154.590 |
Price for:Each
Minimum: 1
Multiple: 1
€154.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No46131070
Order Code3758068
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal TypeBlinking, Continuous, TwinLight
TonesMultiple
IP / NEMA RatingIP66
Sound Pressure Level (SPL)110dBA
Lens Diameter85mm
External Height130mm
Connection TypePush-In Terminal
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeEvoSIGNAL Midi Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
46131070 is a Midi TwinLIGHT medium-sized optical-acoustic combination from the EvoSIGNAL series.
- For signalling over medium distances (10 - 30m distance)
- TwinLIGHT: two luminous images in one product (continuous and flashing light)
- Multi-tone siren: 10 tones with 110dB
- PC, PC/ABS material, grey colour housing and yellow dome
- IP66 protection rating, protection class 2, pollution degree 3
- 12 to 24V AC/DC operating voltage, 290mA rated operational current, 2.5A rated inrush current
- Push-in terminal connection
- Maximum cross-sectional area of 1.5mm²/16AWG
- Working temperature range from -30 to 60°C
- LED light source, yellow light colour, 1Hz blink frequency
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Yellow
Tones
Multiple
Sound Pressure Level (SPL)
110dBA
External Height
130mm
Operating Temperature Min
-30°C
Product Range
EvoSIGNAL Midi Series
Supply Voltage VDC
24V
Visual Signal Type
Blinking, Continuous, TwinLight
IP / NEMA Rating
IP66
Lens Diameter
85mm
Connection Type
Push-In Terminal
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001