Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No57300055
Order Code3956288
Product Range573 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No57300055
Order Code3956288
Product Range573 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product Range573 Series
Resonant Frequency100Hz
Current Consumption350mA
External Depth232mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
100Hz
External Depth
232mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
573 Series
Current Consumption
350mA
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001