Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No64577075
Order Code3956379
Product RangeKombiSIGN 72 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64577075
Order Code3956379
Product RangeKombiSIGN 72 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesAlternating, Continuous
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65, NEMA 12
Product RangeKombiSIGN 72 Series
Resonant Frequency3kHz
Current Consumption40mA
External Depth54mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
24V
Tones
Alternating, Continuous
IP / NEMA Rating
IP65, NEMA 12
Resonant Frequency
3kHz
External Depth
54mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
KombiSIGN 72 Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001