Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No69000055
Order Code3956436
Product RangeVarioSIGN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No69000055
Order Code3956436
Product RangeVarioSIGN Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, EVS
TonesContinuous
Lens Diameter-
IP / NEMA RatingIP65
Connection TypeScrew Terminal
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeVarioSIGN Series
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Blinking, Continuous, EVS
Lens Diameter
-
Connection Type
Screw Terminal
Operating Temperature Min
-30°C
Product Range
VarioSIGN Series
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Tones
Continuous
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001