Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No75000055
Order Code3956531
Product Range750 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No75000055
Order Code3956531
Product Range750 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP55
Product Range750 Series
Resonant Frequency145Hz
Current Consumption350mA
External Depth350mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP55
Resonant Frequency
145Hz
External Depth
350mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
750 Series
Current Consumption
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001