Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No85311055
Order Code2464921
Product Range853 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €96.100 |
Price for:Each
Minimum: 1
Multiple: 1
€96.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No85311055
Order Code2464921
Product Range853 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeDouble Flash
Lens Diameter-
Product Range853 Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height85mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Product Overview
The 85311055 is a LED Double Flash Beacon with 1.5mm² wired screwable connection. It is made with PC dome and black glass-filled PP base.
- Base/bracket mounting fixing
- Diaphragm bushing cable entry
- LED permanent beacon in attractive quadratic form
- Intense double flash with low power consumption
- Innovative connector to create traffic light combinations
- Thread/membrane combination keeps cabling requirements to a minimum
- 500mA Maximum starting current
- 80mA Maximum current consumption
- 50000-hour Maximum service life
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP66, IP67
External Height
85mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Double Flash
Product Range
853 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172