Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.370 |
5+ | €113.060 |
10+ | €110.760 |
20+ | €108.450 |
Price for:Each
Minimum: 1
Multiple: 1
€115.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45217
Order Code3976330
Technical Datasheet
Voltage Measuring Range AC500mV to 1kV
Meter Display TypeLED / LCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45217 is a voltage and continuity tester. It allows voltage testing of an extensive range from 0.5 V to 1,000 V AC or 1,500 V DC. In addition, the voltage tester can be used for continuity testing, optical rotational field testing, single-pole testing, and automatic polarity detection. Plus, resistance measurements and frequency measurements can also be conducted.
- Large LCD screen with background illumination
- An integrated flashlight function ensures optimal illumination
- CAT III up to 1,000V and CAT IV up to 600V rated
- IP64 rated
- FI protective switch measurement
- Dimension is 240 x 75 x 30 mm
- Includes 2x AAA batteries
Technical Specifications
Voltage Measuring Range AC
500mV to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED / LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35