Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65730613722DEC
Order Code4351389
Product RangeWR-MPC5 Series
8 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.868 |
100+ | €0.760 |
500+ | €0.700 |
1000+ | €0.683 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65730613722DEC
Order Code4351389
Product RangeWR-MPC5 Series
Product RangeWR-MPC5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithWurth Elektronik WR-MPC5 Series Single/Dual Row Female Receptacle Housing
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
65730613722DEC is a WR-MPC5 5.7mm female crimp contact. For use with WR-MPC5 5.7mm, single row female receptacle housing and WR-MPC5 5.7mm dual row female receptacle housing.
- 12AWG standard wire section
- Copper alloy contact material
- Tin over nickel contact plating
- Operating temperature range from -40°C up to +105°C
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
Technical Specifications
Product Range
WR-MPC5 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Wurth Elektronik WR-MPC5 Series Single/Dual Row Female Receptacle Housing
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability