Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No658107303064
Order Code2820214
Product RangeWR-BTB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €3.950 |
Price for:Each
Minimum: 300
Multiple: 300
€1,185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No658107303064
Order Code2820214
Product RangeWR-BTB
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeWR-BTB
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 658107303064 from Wurth Elektronik is a WR-BTB 1mm pitch SMT female shrouded vertical receptacle in 64 pins.
- Phosphor bronze contact material, selective gold contact plating
- 30 mating cycles
- LCP insulator material, ivory insulator colour
- Insulator flammability rating UL94 V-0
- Stamped contact type
- Operating temperature range from -55°C to +85°C
- Rated current of 1A, 100VAC working voltage
- 250VAC withstanding voltage, 30mohm contact and 1000Mohm insulation resistance
- 7.3mm height
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
WR-BTB
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
64Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001141