Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052068
Order Code2894651
Product RangeWE-LQS Series
Technical Datasheet
2,440 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
50+ | €0.944 |
250+ | €0.892 |
500+ | €0.728 |
1000+ | €0.599 |
2500+ | €0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052068
Order Code2894651
Product RangeWE-LQS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.4A
Product RangeWE-LQS Series
DC Resistance Max0.0827ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.4A
DC Resistance Max
0.0827ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000865
Product traceability