800 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.330 | 
| 10+ | €3.270 | 
| 50+ | €3.020 | 
| 100+ | €2.890 | 
| 200+ | €2.650 | 
| 400+ | €2.400 | 
Product Information
Product Overview
Würth Elektronik WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
 - Flat wire coil for low losses at high frequency
 - Low stray field
 - Operating temperature: -40°C to +125°C / +150°C / +155°C
 - Recommended solder profile: Reflow
 
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
15.4µH
9A
8A
WE-HCI Series
0.0148ohm
13.2mm
6.2mm
High Current
Shielded
13.2mm x 12.8mm x 6.2mm
-
± 20%
12.8mm
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7443551151
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate