Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €184.960 |
5+ | €177.560 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€184.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748001
Order Code4308446
Technical Datasheet
For Use WithAntennas
Kit ContentsChip Antennas, RF Inductors, RF Capacitors and Coaxial Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
748001 is a antenna matching design kit. Includes components like Chip antennas, RF inductors, RF capacitors and coaxial cable working up to 18GHz.
- Complete solution for antenna selection and matching needs
- Ability to accommodate high frequency designs and the associated parasitics
- Antenna frequency range from 868 to 5800MHz
- Inductance range from 1.0 to 100nH
- Capacitance range from 0.3 to 27pF
Contents
Chip antennas, RF inductors, RF capacitors and coaxial cable working up to 18GHz.
Technical Specifications
For Use With
Antennas
Product Range
-
Kit Contents
Chip Antennas, RF Inductors, RF Capacitors and Coaxial Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability