Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749050010A
Order Code2543237
Product RangeWE-LAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.440 |
10+ | €6.580 |
50+ | €6.120 |
100+ | €5.940 |
200+ | €5.810 |
400+ | €5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749050010A
Order Code2543237
Product RangeWE-LAN Series
Technical Datasheet
Transformer Type10G Base-T
Compatible With10G Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transformer Type
10G Base-T
No. of Ports
1 Port
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Compatible With
10G Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001203
Product traceability