Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776182
Order Code3551627
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.090 |
| 10+ | €1.860 |
| 50+ | €1.690 |
| 100+ | €1.660 |
| 200+ | €1.560 |
| 500+ | €1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776182
Order Code3551627
Product RangeWE-PD2A Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.17A
Product RangeWE-PD2A Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.25ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.17A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
Product traceability