6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €112.150 |
5+ | €108.790 |
10+ | €105.430 |
Product Information
Product Overview
The SMP350 is rated at up to 350W with minimal de-rating at low line. The series offers seven single output models ranging from 12V to 48Vdc and is user adjustable by +/-2%. With a case size of only 7 x 3.6 x 1.7" (177.8 x 91.44 x 43.19mm) including the fan and connectors, the supply has a power density of 8.17W/in3. It has convenient end mounted screw terminals for the input and output connections. Overtemperature, overvoltage, overload and short circuit protection are standard as are isolated remote on/off and remote sense. The SMP350 range meets both EN55011/EN55022 class B conducted and class A radiated emission limits. The range also meets international safety approvals per 60950-1 ITE and 60601-1 medical standards.
- Rugged industrial construction
- Operating temperature range from -40°C to 70°C
- 90% efficiency
- Low leakage current
- 0.02%/°C temperature coefficient
- Integral fan
Applications
Power Management, Industrial
Technical Specifications
ITE & Medical
300W
25A
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
12VDC
-
-
-
85V
85V AC to 264V AC
SMP350 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate