Print Page
Product Information
ManufacturerZF
Manufacturer Part No0E13-00J0
Order Code1608043
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom48VDC
Product RangeE Series
Contact Voltage AC Nom250VAC
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E series Snap-action Micro Switch with general purpose phenolic housing, stainless steel spring and thermoplastic nylon actuator.
- Robust standard switch for industrial applications
- Wide variety of auxiliary actuators available
- 3 terminal types
- 3 contact configurations
- 150°C High-temperature
- Long-life coil spring mechanism
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
425gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
48VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144