0
0 itens0,00 €
sem IVA
sem IVA

Audio Signal Indicator Units:

389 produto(s) encontrado(s)
Encontre uma grande variedade de Audio Signal Indicator Units em Farnell Portugal. Temos em estoque uma grande seleção de Audio Signal Indicator Units, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Werma, Fulleon, Auer Signal, Schneider Electric & Moflash Signalling.
Ver
Comprador
Engenheiro
Fabricante
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
3956531

RoHS

Each
1+
655,850 €
Mín: 1 / Mult: 1
-
24V
Continuous
105dBA
IP55
750 Series
145Hz
350mA
350mm
-40°C
50°C
3955595

RoHS

Each
1+
110,470 €
Mín: 1 / Mult: 1
115V
-
Continuous, Pulse
92dBA
IP65
127 Series
2.3kHz
25mA
64mm
-20°C
50°C
3955611

RoHS

Each
1+
314,930 €
Mín: 1 / Mult: 1
-
60V
32 Tone
110dBA
IP66
141 Series
2.85kHz
120mA
136mm
-25°C
70°C
3955636

RoHS

Each
1+
369,370 €
Mín: 1 / Mult: 1
-
24V
Multiple Tones
110dBA
IP65
190 Series
-
2mA
169mm
-20°C
55°C
3955574

RoHS

Each
1+
66,750 €
Mín: 1 / Mult: 1
115V
115V
Pulse
80dBA
IP65, NEMA 4X
109 Series
2.1kHz
25mA
59mm
-20°C
50°C
3955616

RoHS

Each
1+
631,930 €
Mín: 1 / Mult: 1
230V
-
42 Tone
120dBA
IP66
142 Series
2.85kHz
65mA
168mm
-25°C
75°C
4063730

RoHS

Each
1+
54,960 €
5+
53,860 €
10+
52,760 €
Mín: 1 / Mult: 1
230V
-
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3956287

RoHS

Each
1+
127,810 €
Mín: 1 / Mult: 1
230V
-
Pulse
108dBA
IP55
570 Series
100Hz
70mA
360mm
-20°C
60°C
3955591

RoHS

Each
1+
73,540 €
Mín: 1 / Mult: 1
230V
-
Continuous, Pulse
90dBA
IP33
119 Series
2.4kHz
20mA
79.5mm
0°C
60°C
3955605

RoHS

Each
1+
223,870 €
Mín: 1 / Mult: 1
230V
-
32 Tone
105dBA
IP66
139 Series
2.85kHz
20mA
108mm
-25°C
70°C
3956534

RoHS

Each
1+
666,750 €
Mín: 1 / Mult: 1
48V
-
Continuous
105dBA
IP55
750 Series
100Hz
220mA
350mm
-40°C
50°C
3956893

RoHS

Each
1+
55,500 €
Mín: 1 / Mult: 1
115V
-
Continuous, Pulse
85dBA
IP54, NEMA 12
KombiSIGN 50 Series
2.5kHz
35mA
72mm
-20°C
50°C
3956306

RoHS

Each
1+
75,200 €
Mín: 1 / Mult: 1
230V
-
Continuous
98dBA
IP65
585 Series
110Hz
70mA
84mm
-20°C
50°C
3956389

RoHS

Each
1+
88,730 €
Mín: 1 / Mult: 1
230V
-
Alternating, Continuous
105dBA
IP65, NEMA 12
KombiSIGN 71 Series
3kHz
60mA
54mm
-30°C
60°C
3955633

RoHS

Each
1+
151,000 €
Mín: 1 / Mult: 1
-
24V
32 Tone
110dBA
IP65
190 Series
4kHz
180mA
169mm
-30°C
50°C
3955629

RoHS

Each
1+
146,900 €
Mín: 1 / Mult: 1
48V
-
Continuous
105dBA
IP66
153 Series
3kHz
150mA
72mm
-25°C
50°C
3956299

RoHS

Each
1+
166,730 €
Mín: 1 / Mult: 1
24V
24V
Continuous
108dBA
IP65, NEMA 12
575 Series
110Hz
55mA
169mm
-30°C
50°C
3955593

RoHS

Each
1+
25,650 €
5+
25,140 €
10+
24,620 €
20+
24,110 €
Mín: 1 / Mult: 1
-
24V
Alternating
105dBA
IP54
123 Series
-
100mA
66.5mm
-30°C
70°C
3955608

RoHS

Each
1+
85,700 €
Mín: 1 / Mult: 1
230V
-
32 Tone
115dBA
IP65
140 Series
2.85kHz
40mA
109.5mm
-40°C
70°C
3956005

RoHS

Each
1+
21,250 €
Mín: 1 / Mult: 1
230V
-
Continuous
75dBA
IP00
338 Series
100Hz
-
18.5mm
-20°C
60°C
3955584

RoHS

Each
1+
74,700 €
Mín: 1 / Mult: 1
-
24V
3 Tone
90dBA
IP30
119 Series
2.4kHz
25mA
38.5mm
-20°C
50°C
3956007

RoHS

Each
1+
21,250 €
Mín: 1 / Mult: 1
230V
-
Continuous
75dBA
IP00
338 Series
100Hz
24mA
18mm
-20°C
60°C
3956303

RoHS

Each
1+
77,780 €
Mín: 1 / Mult: 1
230V
-
Continuous
98dBA
IP65
584 Series
110Hz
70mA
198mm
-20°C
50°C
3956831

RoHS

Each
1+
48,640 €
5+
47,670 €
10+
46,690 €
Mín: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dBA
IP54, NEMA 12
KombiSIGN 70 Series
3.5kHz
25mA
72mm
-20°C
50°C
3955634

RoHS

Each
1+
155,460 €
Mín: 1 / Mult: 1
115V
-
32 Tone
110dBA
IP65
190 Series
4kHz
55mA
169mm
-30°C
50°C
301-325 de 389 artigos
de 16 página(s)

fabricantes de primeira linha

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account