Audio Signal Indicator Units:
389 produto(s) encontrado(s)Encontre uma grande variedade de Audio Signal Indicator Units em Farnell Portugal. Temos em estoque uma grande seleção de Audio Signal Indicator Units, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Werma, Fulleon, Auer Signal, Schneider Electric & Moflash Signalling.
Ver
Comprador
Engenheiro
Fabricante
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 115,050 € | Mín: 1 / Mult: 1 | 230V | - | Bell | 106dBA | IP66 | A6BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ 131,030 € | Mín: 1 / Mult: 1 | 230V | - | Bell | 108dBA | IP66 | A8BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ 32,050 € 5+ 31,480 € 10+ 30,930 € | Mín: 1 / Mult: 1 | - | 30V | 8 Tone | 112dB | IP54, IP65 | AE40M Series | 2.58kHz | 32mA | 81mm | -40°C | 70°C | |||||
3871278 | Each | 1+ 134,160 € | Mín: 1 / Mult: 1 | 120V | - | Continuous, Pulse | 85dBA | IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3500Hz | 20mA | 42mm | -25°C | 60°C | ||||
3908375 | Each | 1+ 331,120 € | Mín: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse, Wobble | 105dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.3kHz | 57mA | 65mm | -25°C | 60°C | ||||
Each | 1+ 115,050 € | Mín: 1 / Mult: 1 | - | 24V | Bell | 106dBA | IP66 | A6BM Series | - | 460mA | 93mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 169,800 € | Mín: 1 / Mult: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony XVS Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
Each | 1+ 1.993,000 € | Mín: 1 / Mult: 1 | - | 24V | Multiple Tones | 115dB | IP66, NEMA 4X | - | - | 300mA | 316mm | -60°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ 30,260 € 5+ 29,650 € 10+ 29,050 € | Mín: 1 / Mult: 1 | - | 24V | Continuous, Pulse | 100dB | IP54 | LED-TLM Series | - | 55mA | - | -25°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 212,000 € | Mín: 1 / Mult: 1 | 24V | 24V | 2 Tone | 106dBA | IP53 | Harmony Series | - | 300mA | 153.2mm | -30°C | 50°C | ||||
PHOENIX CONTACT | Each | 1+ 57,120 € | Mín: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -30°C | 50°C | ||||
FULLEON | Each | 1+ 115,220 € | Mín: 1 / Mult: 1 | 230V | - | - | 100dB | IP66, IP69K | X10 Mini Series | - | 32mA | 119mm | -40°C | 70°C | ||||
Each | 1+ 61,460 € 5+ 60,150 € 10+ 58,900 € | Mín: 1 / Mult: 1 | - | 24V | 32 Tone | 104dBA | IP65 | CN41 Series | - | 36mA | 80mm | -25°C | 40°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 279,000 € | Mín: 1 / Mult: 1 | 240V | - | Continuous, Intermittent | 105dBA | IP53 | Harmony Series | - | 50mA | 223mm | -10°C | 50°C | ||||
8810303 | Each | 1+ 83,070 € 5+ 81,300 € 10+ 79,350 € | Mín: 1 / Mult: 1 | - | 24V | Single | 103dB | IP44 | - | - | 500mA | 89mm | -30°C | 80°C | ||||
MOFLASH SIGNALLING | Each | 1+ 15,330 € 5+ 15,020 € 10+ 14,720 € | Mín: 1 / Mult: 1 | 115VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 318,960 € | Mín: 1 / Mult: 1 | - | 24V | Multiple Tones | 120dB | IP65 | - | - | 450mA | 153mm | -25°C | 55°C | |||||
Each | 1+ 160,000 € | Mín: 1 / Mult: 1 | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | SL7 Series | 2.7kHz | 115mA | - | -30°C | 60°C | |||||
Each | 1+ 33,380 € 5+ 32,270 € 10+ 31,230 € | Mín: 1 / Mult: 1 | - | 28V | 8 Tone | 90dB | IP21C | Squashni G3 Series | - | 5mA | 35mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 175,500 € | Mín: 1 / Mult: 1 | 24V | 24V | Adjustable | 86dB | IP54 | Harmony Series | 20kHz | 400mA | 146.5mm | -20°C | 50°C | ||||
Each | 1+ 34,960 € 5+ 33,800 € 10+ 32,710 € | Mín: 1 / Mult: 1 | 230V | - | Single | 95dBA | IP21C, IP33C | - | - | 30mA | 85mm | -25°C | 70°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 182,500 € | Mín: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 86dB | IP54 | Harmony Series | - | 190mA | 155mm | -20°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 103,500 € | Mín: 1 / Mult: 1 | 24V | 24V | Continuous, Intermittent | 85dBA | IP54 | Harmony Series | 2.635kHz | 70mA | 58mm | -25°C | 50°C | ||||
FULLEON | Each | 1+ 127,070 € | Mín: 1 / Mult: 1 | 60V | 60V | - | 110dB | IP66, IP69K | X10 Midi Series | - | 100mA | 132mm | -40°C | 70°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 185,910 € | Mín: 1 / Mult: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | - | 75mA | 24.9mm | -10°C | 55°C |