DDR-240 Series Isolated DIN Rail Mount DC / DC Converters:
6 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ 97,660 € 5+ 95,710 € 10+ 93,750 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
Each | 1+ 126,730 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 113,860 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
MEAN WELL | Each | 1+ 122,080 € 5+ 119,640 € 10+ 117,200 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||
Each | 1+ 93,710 € 5+ 91,840 € 10+ 89,960 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ 114,430 € 5+ 112,140 € 10+ 109,850 € | Mín: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series |