DTJ15 Series Isolated DIN Rail Mount DC / DC Converters:
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,640 € 5+ 40,380 € 10+ 39,140 € 50+ 37,480 € 100+ 34,980 € | Mín: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 40,890 € 5+ 39,650 € 10+ 38,430 € 50+ 36,800 € 100+ 34,350 € | Mín: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 43,200 € 5+ 41,900 € 10+ 40,600 € 50+ 38,880 € 100+ 36,290 € | Mín: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 41,940 € 5+ 40,680 € 10+ 39,420 € 50+ 37,750 € 100+ 35,230 € | Mín: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series |