Isolated Surface Mount DC / DC Converters:
3.874 produto(s) encontrado(s)Encontre uma grande variedade de Isolated Surface Mount DC / DC Converters em Farnell Portugal. Temos em estoque uma grande seleção de Isolated Surface Mount DC / DC Converters, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,000 € 5+ 3,480 € 10+ 3,390 € 20+ 3,330 € 50+ 3,270 € | Mín: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ 18,430 € 5+ 15,730 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 2,820 € 15+ 2,600 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ 2,820 € 10+ 2,690 € 25+ 2,500 € 75+ 2,330 € 150+ 2,140 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,380 € 10+ 3,210 € 25+ 2,990 € | Mín: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 30mA | - | - | -15V | - | - | 30mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 2,930 € 5+ 2,910 € 10+ 2,890 € 20+ 2,850 € 50+ 2,800 € | Mín: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 3,380 € 5+ 3,360 € 10+ 3,340 € 20+ 3,280 € 50+ 3,210 € | Mín: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+ 3,280 € 5+ 3,260 € 10+ 3,240 € 20+ 3,180 € 50+ 3,120 € | Mín: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Mín: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 3.3V | - | 1A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 4,810 € 5+ 4,370 € 10+ 4,140 € 20+ 3,930 € 50+ 3,870 € | Mín: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each (Supplied on Cut Tape) Segmento de fita Opções de embalagem | 1+ 21,680 € 5+ 20,870 € 10+ 20,530 € 20+ 20,120 € | Mín: 1 / Mult: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
3123102 RoHS | Each | 1+ 36,770 € 5+ 32,170 € 10+ 26,660 € 50+ 23,900 € 100+ 22,060 € | Mín: 1 / Mult: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | - | 15V | -15V | - | - | 66mA | - | 800kHz | Unregulated | 100°C | - | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita Opções de embalagem | 1+ 20,330 € 5+ 19,580 € 10+ 19,260 € 20+ 18,900 € 50+ 18,540 € | Mín: 1 / Mult: 1 | - | - | - | - | 3:1 | 30W | - | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | - | 35.5mm | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ 4,500 € 5+ 3,860 € 10+ 3,780 € 20+ 3,690 € 50+ 3,600 € | Mín: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
3123107 RoHS | Each | 1+ 15,250 € 5+ 15,190 € 10+ 15,130 € 50+ 14,560 € 100+ 14,230 € Mais preços... | Mín: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | - | 15V | -15V | - | - | 133mA | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
Each | 1+ 10,600 € 5+ 8,640 € 10+ 8,020 € 20+ 7,640 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ 6,440 € 5+ 5,250 € 10+ 4,870 € 20+ 4,770 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 10,830 € 5+ 8,840 € 10+ 8,190 € 20+ 7,810 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ 14,210 € 5+ 10,740 € | Mín: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | - | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series |