MPF-XT Isolated Surface Mount DC / DC Converters:
18 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,820 € 10+ 2,690 € 25+ 2,500 € 75+ 2,330 € 150+ 2,140 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 2,860 € 10+ 2,710 € 25+ 2,520 € 75+ 2,360 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 3,260 € 10+ 3,090 € 25+ 2,880 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 2,810 € 10+ 2,670 € 25+ 2,480 € 75+ 2,320 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 3,290 € 15+ 3,030 € 50+ 2,750 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,310 € 10+ 3,150 € 25+ 2,930 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
3652700 | Each | 1+ 3,370 € 10+ 3,210 € 25+ 2,980 € 75+ 2,790 € 150+ 2,560 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPF-XT | ||||
Each | 1+ 3,540 € 10+ 3,360 € 25+ 3,130 € 75+ 2,930 € 150+ 2,690 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 3,100 € 10+ 2,950 € 25+ 2,740 € 75+ 2,560 € 150+ 2,360 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ 3,110 € 10+ 2,950 € 25+ 2,740 € 75+ 2,250 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,100 € 10+ 2,950 € 25+ 2,740 € 75+ 2,560 € 150+ 2,360 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ 3,230 € 10+ 3,070 € 25+ 2,860 € 75+ 2,670 € 150+ 2,460 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ 2,540 € 10+ 2,420 € 25+ 2,250 € 75+ 2,100 € 150+ 1,940 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ 3,350 € 15+ 3,090 € 50+ 2,790 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,350 € 15+ 3,090 € 50+ 2,790 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPF-XT | |||||
Each | 1+ 3,100 € 10+ 2,950 € 25+ 2,740 € 75+ 2,560 € 150+ 2,360 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ 3,320 € 10+ 3,150 € 25+ 2,930 € 75+ 2,740 € 150+ 2,520 € Mais preços... | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 3,660 € 10+ 3,470 € 25+ 3,230 € | Mín: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT |