Multicomp Pro Speakers Speakers & Receivers:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Product Height
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Embalagem
Filtro(s) Aplicado(s)
1 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,210 € 25+ 3,030 € 50+ 2,870 € 100+ 2,730 € 250+ 2,530 € Mais preços... | Mín: 1 / Mult: 1 | Speaker | 3W | General Purpose | - | 4ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | - | 200Hz to 20kHz | 200Hz | - | 20kHz | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ 4,760 € 10+ 4,410 € 25+ 4,110 € 50+ 3,840 € 100+ 3,690 € Mais preços... | Mín: 1 / Mult: 1 | Speaker | 1W | Miniature | 36mm | 8ohm | 85dB | 1W | - | 550Hz | 85dB | Round | 1.417" | 12.5mm x 1.5mm | - | - | 0Hz to 11kHz | 550Hz | - | 11kHz | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ 3,070 € 25+ 2,890 € 50+ 2,740 € 100+ 2,610 € 250+ 2,420 € Mais preços... | Mín: 1 / Mult: 1 | - | - | Miniature | - | 8ohm | - | 2W | 20mm | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | - | 200Hz to 20kHz | 200Hz | Standard | 20kHz | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ 14,050 € 10+ 13,020 € 25+ 12,130 € 50+ 11,360 € 100+ 10,900 € Mais preços... | Mín: 1 / Mult: 1 | - | - | Speaker | - | 8ohm | - | 12W | 87mm | 550Hz | 87dB | Round with Square Frame | - | 87mm x 87mm | 3.425" | 31.5mm | 0Hz to 10kHz | 0Hz | - | 10kHz | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MULTICOMP PRO | Each | 1+ 5,390 € 10+ 5,000 € 25+ 4,660 € 50+ 4,360 € 100+ 4,180 € Mais preços... | Mín: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 2W | 20.6mm | 650Hz | 91dB | Oval with Rectangular Frame | - | 20.6mm x 35mm x 5.25mm | 0.811" | - | 0Hz to 20kHz | 650Hz | - | 20kHz | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" |