Precisa de mais?
Quantidade | |
---|---|
1+ | 6.109,000 € |
Informação do produto
Descrição geral do produto
FLUKE BT521 is a battery analyser for stationary battery systems. It offers reduced testing complexity, a simplified workflow and an intuitive user interface provides a new level of ease-of-use in battery testing. It is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system.
- Intelligent test probes with long and short extenders
- Built-in LCD display
- Speaker for visual and audio feedback
- Integrated infrared temperature sensor
- Coaxial 2-pole kelvin test pins with remote SAVE button reduce test time and boost efficiency
- Discharge volts
- Ripple voltage test
- Meter and sequence modes
- Inter-cell strap resistance test and data management
- Auto hold
Conteúdo
Battery analyzer, 4-wire test pin (set), BTL10 Basic Test Lead (set), TL175 TwistGuard™ Test Leads with adaptor, BTL21 Intelligent Test Probe Set, with extender and temperature sensor, i410 AC/DC Current Clamp, BP500 lithium-ion battery, BC500 AC charger, Mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management Software, Soft carrying case, Spare fuses (2), Battery tags, Zero Ohm Calibration Resistor
Avisos
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notas
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Especificações Técnicas
Lead Acid, Li-Ion, NiCd, NiMH
22cm
5.8cm
No SVHC (15-Jun-2015)
6V to 1kV
10.3cm
-
Documentação técnica (3)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto