Informação do produto
Descrição geral do produto
C.A. 8336 (Qualistar+) is a three-phase network analyser with colour graphic display and built-in rechargeable battery. It plays three roles and can be used to measure the RMS values, powers, and perturbations of electric distribution networks, to deliver a snapshot of the principal characteristics of a three-phase network, to track the variations of various parameters over time. The measurement uncertainty of the device is better than 1% (not counting the uncertainties due to the current sensors). The device is also very flexible, with a choice of sensors allowing measurements ranging from a few milliamperes (MN93A) to several kiloamperes (AmpFlex®). The device is compact and impact resistant. The ergonomics and simplicity of its interface make using it pleasant. The C.A 8336 is intended for the technicians and engineers of electrical installation and network inspection and maintenance teams.
- DC components of voltages and currents (neutral included)
- Minimum and maximum half-cycle RMS voltage and current values (excluding neutral)
- Peak voltage and current values (neutral included)
- Frequency of 50 Hz and 60 Hz networks
- Current and voltage peak factors (neutral included)
- Calculation of harmonic loss factor, application to transformers in presence of harmonic currents
- Calculation of the K factor (KF), application to transformers in the presence of harmonic currents
- Power factor (PF) and displacement factor (DPF or cos Φ) (excluding neutral)
- Measurement of the RMS distortion value (d) for the current and the voltages (excluding neutral)
- Short-term voltage flicker, measurement of the long-term flicker of the voltages(excluding neutral)
Conteúdo
5 x safety cables, 5 x black crocodile clips, 1 x User’s manual on CD-ROM, 1 x Type A-B USB cord, 1 x specific mains power unit and mains cord, 1 x No. 22 carrying bag, 12 x sets of inserts and rings for marking the leads and current sensors according to phase, 1 x multilingual safety sheet, 1 x checking attestation, 1 x quick start guide, 1 x power analyser transfer (PAT2) software on CD-ROM, 1 x battery, 1 xC.A 8336 with or without current sensor depending on the order.
Especificações Técnicas
Current, Energy, Frequency, Harmonics, Power, Voltage
2V to 1kV
240mm
55mm
No SVHC (16-Jul-2019)
4 Channel
69Hz
180mm
-
Documentação técnica (1)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:France
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto