250 Pode reservar stock agora
Quantidade | |
---|---|
1+ | 15,590 € |
25+ | 13,260 € |
Informação do produto
Descrição geral do produto
These high-performance cases have been meticulously designed to provide unmatched protection and convenience, ensuring your equipment remains intact and fully functional even in the most challenging environments. Crafted with precision, our Black Tactical Waterproof Equipment Cases boast a formidable construction that combines durability and functionality. Engineered from a high-density polymer, these cases exhibit exceptional strength, enabling them to withstand the harshest conditions and potential impacts. Whether you're dealing with rugged terrains, extreme weather, or demanding transport, trust that these cases will rise to the occasion, safeguarding your gear at all costs.
- 10.5" black tactical weatherproof case
- Built-in o-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High density polymer provides outstanding strength and corrosion resistance
- Durable equipment case with maximum shock protection
Aplicações
Security, Harsh Environment, Enclosures, Mechanical
Especificações Técnicas
Polymer
5"
10.51"
9.49"
Duratool Black Weatherproof Cases
Black
127mm
267mm
241mm
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto