Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
10+ | €4.860 |
25+ | €4.460 |
100+ | €4.060 |
300+ | €3.600 |
500+ | €3.530 |
Product Information
Product Overview
LT1575CS8#PBF is a single controller IC that drives low-cost external N-channel MOSFET as source followers to produce an ultrafast transient response, adjustable low dropout voltage regulator. The LT1575 achieves unprecedented transient load performance by eliminating expensive tantalum or bulk electrolytic output capacitors in the most demanding modern microprocessor applications. Precision-trimmed adjustable voltage selection of the N-channel MOSFET RDS(ON) allows for low dropout voltages. Unique protection features include a high-side current limit amplifier that activates a fault protection timer circuit. A multifunction shutdown pin provides either current limit timeout with latch-off, overvoltage protection, thermal shutdown, or a combination of these functions. Applications include Pentium® Processor supplies, PowerPC™ Supplies, 5V to 3.XXV or 3.3V to 2.XXV microprocessor supplies, GTL termination, and low-voltage logic supplies.
- UltraFast™ transient response eliminates tantalum and electrolytic output capacitors
- FET RDS(ON) defines dropout voltage, adjustable output voltage
- 1% reference/output voltage tolerance over temperature
- Line regulation is 0.01%/V typical (10V ≤ VIN ≤ 20V)
- High side sense current limit, multifunction shutdown pin with latchoff
- Supply current is 12mA typical, FB input bias current is -0.6µA typical at (FB = VFB)
- IPOS + INEG supply current is 0.625mA typ (3V ≤ IPOS ≤ 20V)
- SHDN high clamp voltage is 1.85V typical
- SHDN threshold hysteresis is 100mV typical
- 8-lead plastic SO package, operating ambient temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5V
Adjustable
SOIC
Surface Mount
70°C
-
22V
N - Channel MOSFET
8Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate