Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2470EVKITCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €171.470 |
Price for:Each
Minimum: 1
Multiple: 1
€171.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2470EVKITCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927871
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2470
Application Sub TypeVCO Buffer Amplifier
Kit ContentsEvaluation Board MAX2470, EV Kit Manual
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
VCO Buffer Amplifier
Product Range
-
Silicon Core Number
MAX2470
Kit Contents
Evaluation Board MAX2470, EV Kit Manual
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
