0
0 Items€0.00
ex VAT
ex VAT

Motor Run Capacitors:

357 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2218091

RoHS

Each
1+
€11.500
5+
€9.300
10+
€8.140
25+
€7.270
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
78mm
MotorCap B32332 Series
-25°C
85°C
-
1789688

RoHS

Date/Lot Code

Each
1+
€7.650
10+
€5.790
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
-
2456881

RoHS

Each
1+
€4.100
10+
€2.820
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
25mm
56.5mm
C27 Series
-25°C
85°C
-
2985085

RoHS

Date/Lot Code

Each
1+
€3.950
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
2456888

RoHS

Date/Lot Code

Each
1+
€21.400
10+
€19.140
50+
€17.450
100+
€15.550
250+
€15.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
-
2218097

RoHS

Each
1+
€16.820
3+
€16.730
5+
€16.630
10+
€14.970
20+
€13.270
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
40mm
103mm
MotorCap B32332 Series
-25°C
85°C
-
2456859

RoHS

Date/Lot Code

Each
1+
€6.860
10+
€3.790
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
2841803

RoHS

Each
1+
€3.230
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Through Hole
250V
Radial Leaded
37.5mm
-
-
-
MAB Series
-40°C
100°C
-
2456887

RoHS

Each
400+
€8.700
Min: 400 / Mult: 400
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
45mm
78mm
C87 Series
-25°C
85°C
-
1789709

RoHS

Date/Lot Code

Each
430+
€5.400
Min: 430 / Mult: 430
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
-
20V/µs
35mm
78mm
C87 Series
-25°C
85°C
-
2456864

RoHS

Date/Lot Code

Each
1+
€4.190
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
-
1389896

RoHS

Date/Lot Code

Each
1+
€41.040
5+
€38.960
10+
€36.980
25+
€33.500
50+
€30.500
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1614542

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1+
€22.610
10+
€14.760
100+
€11.480
250+
€11.070
500+
€10.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
10%
Panel Mount
370V
-
20.6mm
-
-
2.84mm
MPF Series
-40°C
70°C
-
3225076

RoHS

Each
3+
€686.620
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
7.2kV
Stud
-
-
-
250mm
B25161 Series
-25°C
-
-
3225089

RoHS

Each
3+
€377.520
Min: 3 / Mult: 3
Metallized PP
-
0.125µF
-
Panel Mount
18kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
3225075

RoHS

Each
3+
€306.740
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
7.2kV
Stud
-
-
-
175mm
B25161 Series
-25°C
-
-
3225093

RoHS

Each
3+
€599.320
Min: 3 / Mult: 3
Metallized PP
-
0.1µF
-
Panel Mount
36kV
Stud
-
-
-
400mm
B25161 Series
-25°C
-
-
3225092

RoHS

Each
3+
€561.580
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
18kV
Stud
-
-
-
325mm
B25161 Series
-25°C
-
-
3225086

RoHS

Each
3+
€443.600
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
12kV
Stud
-
-
-
225mm
B25161 Series
-25°C
-
-
3225102

RoHS

Each
3+
€1,733.000
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
40kV
Stud
-
-
-
675mm
B25161 Series
-25°C
-
-
3225077

RoHS

Each
3+
€358.660
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
7.2kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
3225079

RoHS

Each
3+
€339.780
Min: 3 / Mult: 3
Metallized PP
-
0.1µF
-
Panel Mount
3.6kV
Stud
-
-
-
175mm
B25161 Series
-25°C
-
-
3225097

RoHS

Each
3+
€1,551.000
Min: 3 / Mult: 3
Metallized PP
-
0.5µF
-
Panel Mount
36kV
Stud
-
-
-
625mm
B25161 Series
-25°C
-
-
3225072

RoHS

Each
3+
€651.240
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
3.6kV
Stud
-
-
-
200mm
B25161 Series
-25°C
-
-
3225085

RoHS

Each
3+
€809.320
Min: 3 / Mult: 3
Metallized PP
-
0.25µF
-
Panel Mount
12kV
Stud
-
-
-
300mm
B25161 Series
-25°C
-
-
301-325 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account