Motor Run Capacitors:
357 produto(s) encontrado(s)Encontre uma grande variedade de Motor Run Capacitors em Farnell Portugal. Temos em estoque uma grande seleção de Motor Run Capacitors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Kemet, Genteq, Ducati, Epcos & Kemet / Partner Stock.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
Comparar | Preço para | Quantidade | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,500 € 5+ 9,300 € 10+ 8,140 € 25+ 7,270 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 78mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 7,650 € 10+ 5,790 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,100 € 10+ 2,820 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 56.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 3,950 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | - | |||||
2456888 RoHS | Each | 1+ 21,400 € 10+ 19,140 € 50+ 17,450 € 100+ 15,550 € 250+ 15,470 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | - | ||||
Each | 1+ 16,820 € 3+ 16,730 € 5+ 16,630 € 10+ 14,970 € 20+ 13,270 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 40mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ 6,860 € 10+ 3,790 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 3,230 € | Mín: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | Radial Leaded | 37.5mm | - | - | - | MAB Series | -40°C | 100°C | - | |||||
Each | 400+ 8,700 € | Mín: 400 / Mult: 400 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 45mm | 78mm | C87 Series | -25°C | 85°C | - | |||||
Each | 430+ 5,400 € | Mín: 430 / Mult: 430 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 20V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | - | |||||
Each | 1+ 4,190 € | Mín: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ 41,040 € 5+ 38,960 € 10+ 36,980 € 25+ 33,500 € 50+ 30,500 € Mais preços... | Mín: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each Item perigoso: O tempo de transporte poderá ser superior para este item. O envio de outros itens sobre o seu pedido não será afectado. | 1+ 22,610 € 10+ 14,760 € 100+ 11,480 € 250+ 11,070 € 500+ 10,670 € Mais preços... | Mín: 1 / Mult: 1 | Metallized PP | Can | 30µF | 10% | Panel Mount | 370V | - | 20.6mm | - | - | 2.84mm | MPF Series | -40°C | 70°C | - | ||||
Each | 3+ 686,620 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.25µF | - | Panel Mount | 7.2kV | Stud | - | - | - | 250mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 377,520 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.125µF | - | Panel Mount | 18kV | Stud | - | - | - | 200mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 306,740 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.25µF | - | Panel Mount | 7.2kV | Stud | - | - | - | 175mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 599,320 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.1µF | - | Panel Mount | 36kV | Stud | - | - | - | 400mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 561,580 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.5µF | - | Panel Mount | 18kV | Stud | - | - | - | 325mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 443,600 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.5µF | - | Panel Mount | 12kV | Stud | - | - | - | 225mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 1.733,000 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.5µF | - | Panel Mount | 40kV | Stud | - | - | - | 675mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 358,660 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.5µF | - | Panel Mount | 7.2kV | Stud | - | - | - | 200mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 339,780 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.1µF | - | Panel Mount | 3.6kV | Stud | - | - | - | 175mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 1.551,000 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.5µF | - | Panel Mount | 36kV | Stud | - | - | - | 625mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 651,240 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.25µF | - | Panel Mount | 3.6kV | Stud | - | - | - | 200mm | B25161 Series | -25°C | - | - | |||||
Each | 3+ 809,320 € | Mín: 3 / Mult: 3 | Metallized PP | - | 0.25µF | - | Panel Mount | 12kV | Stud | - | - | - | 300mm | B25161 Series | -25°C | - | - |