0
0 Items€0.00
ex VAT
ex VAT

Motor Run Capacitors:

357 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1384496

RoHS

Date/Lot Code

Each
1+
€37.280
5+
€36.910
10+
€36.540
25+
€36.170
50+
€35.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
-
4170530

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
€9.540
10+
€7.870
25+
€7.460
50+
€7.030
100+
€6.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Panel Mount
370V
Quick Connect
-
-
-
72.9mm
SuperMet Series
-40°C
70°C
-
4169109

RoHS

Date/Lot Code

Each
1+
€66.680
5+
€64.140
10+
€61.800
25+
€59.700
50+
€58.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 10%
Panel Mount
660V
Quick Connect
-
-
-
99.31mm
SF Series
-40°C
70°C
-
4336338

RoHS

Each
1+
€25.960
5+
€23.880
10+
€22.060
25+
€19.980
50+
€18.430
Min: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
-
4336337

RoHS

Each
10+
€14.580
25+
€13.100
50+
€12.280
100+
€11.610
250+
€10.940
Min: 10 / Mult: 10
-
Can
1.5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
-
4336168

RoHS

Each
1+
€7.910
10+
€7.600
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
-
4705937
Each
1+
€19.560
10+
€18.590
25+
€17.330
50+
€15.200
100+
€14.130
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
351-357 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account