Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €4.950 |
Price for:Each
Minimum: 150
Multiple: 150
€742.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-05-50
Order Code4073664
Product RangeCT Series
Technical Datasheet
Turns Ratio500:1
Inductance-
Primary Current-
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
500:1
Primary Current
-
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability