Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
60+ | €10.810 |
Product Information
Product Overview
The BM63363S-VC is a 600V IGBT intelligent power module (IPM) for low speed switching drive in HSDIP25VC package. It is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Low saturation voltage IGBTs optimized for low speed switching drive (to 6KHz) such as a compressor is adopted. The module features high side IGBT gate driver (SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply under voltage locked out (UVLO)) and low side IGBT gate driver (drive circuit, short circuit current protection (SCP), control supply under voltage locked out (UVLO), thermal shutdown (TSD)). It is typically used in low speed switching drive of AC100 to 240Vrms (DC voltage less than 400V) class motor, low speed switching drive of compressor motor for air conditioner, washing machine, refrigerator. The BM63363S-VC has dimension of 38.0mm x 24.0mm x 3.5mm.
- 600V/10A, 3 phase DC/AC inverter for motor control
- Control power supply from 13.5V to 16.5V and floating control power supply from 13V to 18.5V
- Low side IGBT open emitter
- Fault signal (LVIC) corresponding to SCP (low side IGBT), TSD, UVLO fault
- Input interface 3.3V, 5V line
- Isolation voltage of 1500Vrms and self protection supply voltage of 400V
- IGBT collector emitter voltage of 1.5V, forward voltage of 1.5V & fault output current of 1mA
- FWD reverse recovery time of 100ns and high side IGBT turn on delay time of 0.85μs
- Module case temperature from -25°C to +100°C
- Collector emitter cut-off current of 100μA, supply voltage from 0V to 400V
Applications
Power Management, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine) flux is used.
Technical Specifications
IGBT
10A
SDIP
-
600V
1.5kV
DIPIPM
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate