Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLET9045F
Order Code2341740
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id9A
Power Dissipation108W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StyleM250
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
80V
Power Dissipation
108W
Operating Frequency Max
1GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Continuous Drain Current Id
9A
Operating Frequency Min
-
Transistor Case Style
M250
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability