Print Page
Image is for illustrative purposes only. Please refer to product description.

5,994 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.880 |
| 10+ | €1.590 |
| 100+ | €1.300 |
| 250+ | €1.280 |
| 500+ | €1.130 |
| 1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418479-1
Order Code2468571
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions8Ways
Pitch Spacing4mm
For Use WithAMP MCP 1.5K Series Power Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1418479-1 is a 8-position black Sealed AMP MCP 1.5K Receptacle Housing made of glass reinforced PBT housing material for female terminals.
- 16AWG Wire size
- UL94V-0 Flammability
- IP67 Protection
Applications
Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
8Ways
For Use With
AMP MCP 1.5K Series Power Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014175
