Contactem-me quando voltar a existir em stock
Quantidade | |
---|---|
1+ | 389,000 € |
Informação do produto
Descrição geral do produto
The CM94 clamp meter is designed to tackle high-current measurements in demanding utility and industrial job sites. Its oversized, 55mm jaw can securely clamp around conductor wires and busbars for accurate readings up to 2000A AC/DC. Designed with a CAT IV-1000 V safety rating, the CM94 is ready to work on relays, distribution panels, and switchgear as well as service conductors, feeders, and production power lines. VFD mode allows you to tackle noisy signal environments to ensure correct measurements when working on large motors and motor controls.
- CAT IV-1000V rating protects from dangerous transient overvoltage near utility service equipment
- Get accurate current readings on high current equipment up to 2000A AC/DC
- Eliminate errors from residual ghost voltage using LoZ (low impedance) mode
- Trust accurate AC voltage and current measurements with True RMS, LoZ, and VFD mode to filter signal noise
- Troubleshoot connections and components with a Continuity test mode
- Measure resistance, frequency, and temperature
- Auto- and manual-ranging settings
- Generous jaw opening of 55mm
- Ergonomic design is easy to hold with thumb dial for one-hand operation
- Bright, large backlit 6,000 count display that’s easy to read in any conditions
- Suitable for industrial electricians, utility workers, and electrical contractors
- Supplied with test lead set, quick start guide, manual, soft carrying pouch, banana plug Type-K thermocouple and 2x AA batteries
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
40Mohm
Auto, Manual
55mm
No SVHC (17-Dec-2015)
2kA
1kV
True RMS
3.833
-
Documentação técnica (2)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Taiwan
País onde se realizou a maior parte do processo de produção
RoHS
Certificado de conformidade de produto