AC-to-DC Solutions

AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and capacitors to smooth the pulsating DC. AC-DC converters can have more than one output and may feature like overcurrent, overvoltage, or short circuit protection. Some switching converters feature active or passive power factor correction to counteract the distortion and raise the power factor.


However, many AC/DC converters use more sophisticated, multi-stage conversion topologies. Rectifiers are implemented using semiconductor devices that conditionally conduct current in one direction only, like diodes. More sophisticated semiconductor rectifiers include thyristors. Silicon controlled rectifiers (SCR) and triode for alternating current (TRIAC) are analogous to a relay in that a small amount of voltage can control the flow of a larger voltage and current.


AC-DC converters are used in computers, televisions, cell phone chargers, and other electronic consumer devices. They are also used in medical, military, and telecommunications equipment; kitchen appliances; industrial machinery; and commercial products that use DC motors.


Return to main Power Management page

Videos

Why select Murata's convection cooled PQC250 AC-DC power supply?

Utilizing Wide Bandgap in Server and Industrial Power Applications

Putting the Traco Power TIB 120 industrial ac/dc supply through its paces

Featured Products

XP POWER

30W, 60W & 100W DIN Rail AC-DC Power Supplies

Shop Now
XP POWER

Compact, low cost 30/60/100W DIN rail power supplies

Shop Now
MEAN WELL

65W AC-DC High Reliable PCB-Mount Green Medical Power Module

Shop Now
MULTICOMP PRO

AC-DC DIN Rail PSUs

Shop Now

Neste momento não está disponível a visualização dos preços de contrato. Os preços apresentados são preços de revenda padrão, aquando do processamento das encomendas efectuadas serão aplicados os preços de contrato.

  Nº da peça do fabricante Código de encomenda Fabricante / Descrição
Disponibilidade Preço para
Preço
Quantidade
Input Voltage Min Input Voltage Max IC Case / Package No. of Pins Power Rating Max Topology Isolation Power Switch Voltage Rating Power Switch Current Rating Switching Frequency IC Mounting Operating Temperature Min Operating Temperature Max Product Range Qualification
ICE3B0365JFKLA1
ICE3B0365JFKLA1 - AC/DC Converter Controller IC, CoolSET-F3 Family, Flyback, 85 VAC - 265 VAC, 10 W, DIP-8

2432501

AC/DC Converter Controller IC, CoolSET-F3 Family, Flyback, 85 VAC - 265 VAC, 10 W, DIP-8

INFINEON

Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

Já não é fabricado

Cada

null
Produto restringido
85VAC 265VAC DIP 8Pins 10W Flyback Isolated 650V - 67kHz Through Hole -40°C 150°C - -
VIPER22ADIP-E
VIPER22ADIP-E - AC/DC Off-Line Switcher IC, VIPerPlus Family, 195 VAC - 265 VAC, 60 kHz, 20 W, DIP-8

1077240

AC/DC Off-Line Switcher IC, VIPerPlus Family, 195 VAC - 265 VAC, 60 kHz, 20 W, DIP-8

STMICROELECTRONICS

Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

15.983 Em stock + Verificar stock e tempo de entrega

15.983 em stock para entrega no dia seguinte (UK stock)

Mais stock disponível na semana com início a 09-03-2026

Cada

1+ 0,712 € 10+ 0,573 € 50+ 0,572 € 100+ 0,57 € 250+ 0,569 € 500+ 0,568 € 1000+ 0,566 € 2500+ 0,565 € Mais preços...

Produto restringido

Pedido mínimo de 1 Artigos Só múltiplos de 1 Por favor, introduza uma quantidade válida

Adicionar
Min: 1 Mult: 1
195VAC 265VAC DIP 8Pins 20W - Isolated 730V 700mA 60kHz Through Hole -40°C 150°C - -
SR086SG-G
SR086SG-G - AC/DC Off-Line Switcher IC, 80 VAC - 285 VAC, 1 W, NSOIC-8

2448517

AC/DC Off-Line Switcher IC, 80 VAC - 285 VAC, 1 W, NSOIC-8

MICROCHIP

Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

Disponível para ficar em espera

+ Verificar stock e tempo de entrega

Mais stock disponível na semana com início a 12-01-2026 Contactem-me quando voltar a existir em stock

Cada (fornecido(a) em fita e rolo cortados)

Segmento de fita
Opções de embalagem
Substituição recomendada para:2448517
2448517RL em Produto rebobinado

3300+ 1,11 €

Produto restringido

Pedido mínimo de 3300 Artigos Só múltiplos de 3300 Por favor, introduza uma quantidade válida

Adicionar
Min: 3300 Mult: 3300
80VAC 285VAC NSOIC 8Pins 1W - Isolated - - - Surface Mount -40°C 125°C - -
TEA1755T/1,518
TEA1755T/1,518 - AC / DC Converter, Flyback, 70 V to 276 V in, 250 W, 130 kHz, SOIC-16, -40 to 155 °C

2759864

AC / DC Converter, Flyback, 70 V to 276 V in, 250 W, 130 kHz, SOIC-16, -40 to 155 °C

NXP

Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

11.792 Em stock + Verificar stock e tempo de entrega

11.792 em stock para entrega no dia seguinte (UK stock)

Mais stock disponível na semana com início a 20-04-2026

Cada (fornecido(a) em fita e rolo cortados)

Segmento de fita
Opções de embalagem
Substituição recomendada para:2759864
2759864RL em Produto rebobinado

1+ 2,03 € 10+ 1,51 € 50+ 1,38 € 100+ 1,14 € 250+ 1,08 € 500+ 1,04 € 1000+ 1,00 € 2500+ 0,98 € Mais preços...

Produto restringido

Pedido mínimo de 1 Artigos Só múltiplos de 1 Por favor, introduza uma quantidade válida

Adicionar
Min: 1 Mult: 1
70VAC 276VAC SOIC 16Pins 250W Flyback Isolated 650V - 130kHz Surface Mount -40°C 155°C - -
LNK304PN
LNK304PN - AC-DC Off-Line Switcher IC, Integrated MOSFET, 85 VAC - 265 VAC in, 66 KHz, 120 mA output, DIP-7

2475336

AC-DC Off-Line Switcher IC, Integrated MOSFET, 85 VAC - 265 VAC in, 66 KHz, 120 mA output, DIP-7

POWER INTEGRATIONS

Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

1.439 Em stock + Verificar stock e tempo de entrega

1.439 em stock para entrega no dia seguinte (UK stock)

  • 2.550 mais estarão disponíveis na semana que começa em 26-11-2025
  • Mais stock disponível na semana com início a 19-01-2026

    Cada

    1+ 0,719 € 10+ 0,67 € 50+ 0,621 € 100+ 0,572 € 250+ 0,549 € 500+ 0,527 € 1000+ 0,504 € 2500+ 0,494 € Mais preços...

    Produto restringido

    Pedido mínimo de 1 Artigos Só múltiplos de 1 Por favor, introduza uma quantidade válida

    Adicionar
    Min: 1 Mult: 1
    85VAC 265VAC PDIP 7Pins - Buck, Buck-Boost, Flyback Non Isolated 700V 200µA 66kHz Through Hole -40°C 150°C - -
    NCP1075STCT3G
    NCP1075STCT3G -

    2382356

    ONSEMI

    Adquiriu este produto anteriormente. Ver no Histórico de Pedidos

    Disponível para ficar em espera

    + Verificar stock e tempo de entrega

    Mais stock disponível na semana com início a 06-04-2026 Contactem-me quando voltar a existir em stock

    Cada (fornecido(a) em fita e rolo cortados)

    Segmento de fita

    4000+ 0,671 €

    Produto restringido

    Pedido mínimo de 4000 Artigos Só múltiplos de 4000 Por favor, introduza uma quantidade válida

    Adicionar
    Min: 4000 Mult: 4000
    85VAC 265VAC SOT-223 4Pins 10W Flyback Isolated 700V - 130kHz Surface Mount -40°C 125°C - -