Informação do produto
Alternativas para INA2321EA/250 .
1 produto encontrado
Descrição geral do produto
The INA2321EA/250 is a Micropower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA2321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the INA2321 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA2321 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA2321 offers exceptional flexibility with user-programmable external gain resistors. The INA2321 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA2321 ideal for driving sample analog-to-digital (A/D) converters as well as general-purpose applications.
- Gain set with external resistors
- 40μA/channel Low quiescent current
- <lt/>1μA Shut down
- 10pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- Green product and no Sb/Br
Aplicações
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive
Especificações Técnicas
200µV
500kHz
14Pins
-55°C
-
MSL 1 - Unlimited
2 Amplifier
500kHz
Rail to Rail
0.4V/µs
TSSOP
94dB
125°C
-
-
0.4V/µs
TSSOP
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Malaysia
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto