3.000 Pode reservar stock agora
Quantidade | |
---|---|
100+ | 1,030 € |
250+ | 0,964 € |
500+ | 0,926 € |
1000+ | 0,896 € |
2500+ | 0,878 € |
Informação do produto
Descrição geral do produto
TCPP03-M20 is a microcontroller companion chip enabling USB Type-C® PD for dual role power (DRP) or dual role data (DRD), sink configuration when current sense on VBUS is required, source configuration. It manages power delivery in accordance with USB power delivery revision 3.1 up to 100W (20V – 5A, SPR) and PPS for fast charging. It provides a solution to interface and protect USB Type-C ports on a power delivery side and has been developed to be used with the STM32 family embedding UCPD (USB Type-C and power delivery). By reusing the STM32 of the application, it is the more cost effective solution as it requires only a few devices to be added: The TCPP03 to drive external N-MOSFETs on the VBUS line for consumer and provider paths, a few discrete devices. It complies with UL94, V0, USB-C power delivery standard 3.1, standard power range (SPR) up to 100W, IEC 61000-4-2 level 4 on CC1, CC2 pins: ±8KV contact discharge, ±15KV air discharge.
- Provides over voltage and over current protections on VBUS and CC pins
- USB-IF certified on X-NUCLEO-DRP1M1-G4 (TID6408)
- Embedded gate drivers for N-MOSFET on consumer and provider paths
- 24V tolerant on VBUS and CC pins, over temperature protection (150°C typical)
- Integrated discharge on VBUS and VCONN, integrated dead battery management
- Over voltage protection on CC lines against short-to-VBUS
- VBUS current sense analogue output through amplifier
- 100mW OCP and 6V OVP on VCONN
- QFN-20L package
- Operating junction temperature range from -40 to +125°C
Especificações Técnicas
USB Type-C Overvoltage Protector
2.7V
QFN
-
-40°C
-
MSL 3 - 168 hours
-
5.5V
20Pins
2Ports
125°C
-
No SVHC (21-Jan-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto