Quantidade | |
---|---|
4+ | 138,190 € |
Informação do produto
Descrição geral do produto
Machine Oil FG is a general purpose lubricant and penetrating oil. An extremely efficient and effective general purpose lubricant for use on food processing equipment where incidental food contact may occur. Based on pharmaceutical grade highly refined white oils. Machine Oil FG exhibits excellent penetrating ability and loosens rust, scale, dirt and corrosion to free parts and fasteners. Creates an effective water-repellent film, that prevents corrosion and lubricates efficiently over a wide temperature range. Contains no silicone. Typical applications include b7akery equipment, meat + poultry processing + packing equipment, bottle filling machinery, stainless steel pumps, filters, chain drive belts, valves, general wipe down lubricant, pistons, general lubrication during equipment installation, rollers.
- 5ltr fill size
- Clear colourless liquid
- 0.82 specific gravity at 20°C
- Flash point (closed cup) is 74°C and flash point (open cup) of 175°C
- Vapour density (solvent, air = 1) is 6
- Colour Saybolt of +30
- 83mPa.s of kinematic viscosity (at 20°C) and 26 mPa.s of viscosity (at 40°C)
- Pour point of -18°C
- Temperature range from -18°C to +120°C (150°C short time)
- 360° spray system for all angle use and AN001183 halal certified product
Notas
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Especificações Técnicas
Oil
5l
Machine Oil FG
Can
-
No SVHC (07-Nov-2024)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Belgium
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto