Informação do produto
Descrição geral do produto
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Aplicações
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
Board-to-Board
2Rows
Surface Mount
Micro-MaTch Value-Line
Tin Plated Contacts
1.27mm
6Contacts
Surface Mount Straight
Brass
No SVHC (07-Jul-2017)
Documentação técnica (3)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Germany
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto