Quantidade | |
---|---|
400+ | 19,970 € |
Informação do produto
Descrição geral do produto
AD524ARZ-16-REEL7 is a precision monolithic instrumentation amplifier designed for data acquisition applications requiring high accuracy under worst-case operating conditions. An outstanding combination of high linearity, high common-mode rejection, low offset voltage drift, and low noise makes the device suitable for use in many data acquisition systems. As a complete amplifier, this device does not require any external components for fixed gains of 1, 10, 100, and 1000. For other gain settings between 1 and 1000, only a single resistor is required. This device input is fully protected for both power-on and power-off fault conditions.
- Input protection, power-on/power-off, no external components required
- Internally compensated, MIL-STD-883B and chips available
- Nonlinearity is ±0.01% maximum at (VS = ±15V, RL = 2Kohm and TA = +25°C)
- Voltage noise is 7nV/√Hz typical at (VS = ±15V, RL = 2Kohm and TA = +25°C)
- Small signal -3dB bandwidth is 1MHz typical at (g = 1, VS = ±15V, RL = 2Kohm and TA = +25°C)
- Input offset voltage is 250µV typical at (VS = ±15V, RL = 2Kohm and TA = +25°C)
- Slew rate is 5V/µs typical at (VS = ±15V, RL = 2Kohm and TA = +25°C)
- Common mode rejection ratio is 70dB typical at (VS = ±15V, RL = 2Kohm and TA = +25°C)
- Settling time to 0.01% is 15µs typical at (G = 1 to 100, VS = ±15V, RL = 2Kohm and TA = +25°C)
- Operating temperature range from -25°C to +85°C, 16-lead SOIC wide package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Philippines
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto