Quantidade | |
---|---|
1500+ | 6,900 € |
Informação do produto
Descrição geral do produto
AD8295BCPZ-R7 is a precision instrumentation amplifier with signal processing amplifiers. It contains a high-performance instrumentation amplifier, two general-purpose operational amplifiers, and two precisely matched 20Kohm resistors. It is designed to make PCB routing easy and efficient. This device components are arranged in a logical way so that typical application circuits have short routes and few vias. It includes a high-performance, programmable gain instrumentation amplifier. Gain is set from 1 to 1000 with a single resistor. The low noise and excellent common-mode rejection of the device enable the part to easily detect small signals even in the presence of large common-mode interference. It is used in applications such as industrial process controls, Wheatstone bridges, precision data acquisition systems, medical instrumentation, strain gages, transducer interfaces, and differential output.
- Common mode rejection ratio is 90dB minimum at (G = 1, VS = ±15V, VREF = 0V, TA = 25°C)
- Input voltage noise is 8nV/√Hz maximum at (VS = ±15V, VREF = 0V, TA = 25°C)
- Input offset voltage is 60μV maximum at (VS = ±5V to ±15V, VS = ±15V, VREF = 0V, TA = 25°C)
- Input bias current is 0.2nA typical at (VS = ±15V, VREF = 0V, TA = 25°C, G = 1, RL = 2Kohm)
- Small signal -3dB bandwidth is 1200MHz typical at (G = 1, VS = ±15V, VREF = 0V, TA = 25°C)
- Slew rate is 2V/μs typical at (G = 1, VS = ±15V, VREF = 0V, TA = 25°C)
- Operating voltage range from ±2.3V to ±18V, current noise is 40fA/√Hz typical at (f = 1KHz)
- Supply current is 2mA typical at (VS = ±15V, VREF = 0V, TA = 25°C)
- Settling time 0.01% is 10μs typical at (G = 1 to 100, VS = ±15V, VREF = 0V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP-VQ package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Philippines
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto