Stepper Motors:
257 produto(s) encontrado(s)Encontre uma grande variedade de Stepper Motors em Farnell Portugal. Temos em estoque uma grande seleção de Stepper Motors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn.
Ver
Comprador
Engenheiro
Fabricante
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,970 € 5+ 62,690 € 10+ 61,410 € 20+ 60,130 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.8ohm | - | 9.5mH | 1A | 0.4oz-in² | 24VDC | 4 | 48mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 41,500 € 5+ 38,590 € 10+ 37,280 € 20+ 36,530 € | Mín: 1 / Mult: 1 | Single Shaft | 57.2mm | Bipolar, Unipolar | 1.8° | Two Phase | 5ohm | 50N-cm | 9.5mH | 1A | 124g-cm² | - | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ 80,490 € 5+ 68,750 € 10+ 67,380 € | Mín: 1 / Mult: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | - | 3A | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ 52,350 € 5+ 51,300 € 10+ 50,260 € 20+ 49,210 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.4ohm | - | 6.5mH | 1A | 0.2oz-in² | 24VDC | 4 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 55,650 € 5+ 54,540 € 10+ 53,420 € 20+ 52,310 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.1ohm | - | 9.5mH | 1A | 0.31oz-in² | 24VDC | 4 | 39mm | 5mm | 103H5 | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 239,890 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 2.3ohm | 0.7N-m | 6mH | 2A | 102g-cm² | 28VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ 49,440 € 5+ 48,450 € 10+ 47,460 € 20+ 46,470 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.29N-m | - | 1A | - | 24VDC | 4 | 33mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 66,190 € 5+ 61,710 € 10+ 60,480 € | Mín: 1 / Mult: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 40N-cm | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 211,590 € | Mín: 1 / Mult: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 3.4mH | 670mA | 9g-cm² | 24VDC | 4 | 43mm | 5mm | PANdrive | 20mm | ||||
3912723 | Each | 1+ 513,350 € | Mín: 1 / Mult: 1 | Dual Shaft, Hybrid | 57.2mm | Bipolar, Unipolar | 1.8° | - | 0.5ohm | 760N-cm | 2.5mH | 8.5A | - | - | 8 | 125mm | 6.35mm | HSX | 20.6mm | ||||
Each | 1+ 42,300 € 5+ 39,330 € 10+ 38,000 € 20+ 37,240 € | Mín: 1 / Mult: 1 | Dual Shaft | 57.2mm | Bipolar, Unipolar | - | Two Phase | 20ohm | 0.53N-m | 35mH | 600mA | - | 16.8VDC | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 250,240 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 226,570 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 28VDC | 4 | 47mm | 22mm | PANdrive | 24mm | ||||
Each | 1+ 470,000 € | Mín: 1 / Mult: 1 | Single Shaft | - | Bipolar | - | - | - | 7N-m | - | 4A | - | - | 4 | 96.5mm | 14mm | SM | - | |||||
Each | 1+ 37,310 € 5+ 34,690 € 10+ 33,510 € 20+ 32,840 € | Mín: 1 / Mult: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 4.3ohm | 7N-m | 4mH | 750mA | 12g-cm² | - | 4 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ 27,350 € 5+ 25,430 € 10+ 24,570 € 20+ 24,080 € | Mín: 1 / Mult: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 3.4ohm | 7N-m | 1.6mH | 950mA | 12g-cm² | - | 6 | 39.5mm | 5mm | - | 24mm | |||||
Each | 1+ 33,420 € 5+ 29,530 € 10+ 26,460 € 20+ 25,930 € | Mín: 1 / Mult: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 5.8ohm | 5.5N-cm | 3.2mH | 860mA | 7.5g-cm² | 5VDC | 6 | 22mm | 2mm | - | 11mm | |||||
Each | 1+ 100,340 € 5+ 98,330 € 10+ 96,330 € | Mín: 1 / Mult: 1 | Single Shaft | 56mm | Unipolar | 1.8° | - | - | 1.27N-m | - | 3A | - | 24VDC | 6 | 75.8mm | 38.1mm | 103H712 | 19.1mm | |||||
Each | 1+ 122,540 € | Mín: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.5N-m | - | 6A | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 250,240 € | Mín: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | ||||
3772152 | TRINAMIC / ANALOG DEVICES | Each | 1+ 193,850 € | Mín: 1 / Mult: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | - | - | 1.01N-m | - | 2.8A | - | 2.3VDC | 4 | 51mm | 6.35mm | QSH5718-x-10k | 20mm | |||
Each | 1+ 133,780 € | Mín: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.35N-m | - | 2A | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Mín: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | - | 3A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 175,460 € | Mín: 1 / Mult: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 354in-oz | - | 5A | - | 2.5V | 8 | 111mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ 100,720 € 5+ 98,710 € 10+ 96,690 € | Mín: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 1.4N-m | - | 2A | - | 24VDC | 4 | 53.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||