Precisa de mais?
| Quantidade | |
|---|---|
| 1+ | 183,750 € |
Informação do produto
Descrição geral do produto
HTWC100 series is a heater tape with percentage controller. This tape consists of a flexible heating strip 25.4mm and of varying lengths with a permanently incorporated temperature controller. It is completely safe when operated according to directions, and with reasonable care, will give long service. This economical semi-automatically controlled heating tape has been developed by OMEGALUX™ for use in small scale heating applications. Fine gauge stranded resistance wires insulated with fiberglass yarn and completely enclosed in a silicone rubber extrusion heating element.
- Reliable, integral percentage controller
- Silicone rubber encapsulated heating tape
- Wattage is 144watt
- Voltage rating is 240volt
- Size is 25.4mm x 609.6mm
- Rugged and dependable percentage controller
Conteúdo
Heater tape with percentage controller (power cord and 2 prong plug), Operator’s manual.
Avisos
Fire and electrical shock may result if products are used improperly or installed or used by non-qualified personnel.
Especificações Técnicas
Heating Tape
144W
-
2-Prong Plug
No SVHC (04-Feb-2026)
6W/in²
120VAC
232°C
HTWC100
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:United States
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto