Contactem-me quando voltar a existir em stock
| Quantidade | |
|---|---|
| 1+ | 744,390 € |
| 5+ | 729,500 € |
| 10+ | 714,610 € |
Informação do produto
Descrição geral do produto
The Hellermann Tyton T50RFIDCLA Cable Ties with integrated low-frequency RFID transponder provides an innovative solution for clear and rapid product identification. These nylon cable ties combine the numerous advantages of a regular tie with RFID technology. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Bright yellow colour for easy visual detection
- Made from durable, halogen-free polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- Low frequency 125 kHz -- Read only
- Operating temperature -25°C to +85°C
- Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
Aplicações
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Especificações Técnicas
Nylon 6.6 (Polyamide 6.6)
200mm
50mm
Identification
To Be Advised
Yellow
4.6mm
225N
RFID Series
Documentação técnica (2)
Alternativas para 111-01638 T50RFIDCLA
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Great Britain
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto