3.918 Resultados encontrados para "test"
Encontre uma grande variedade de Hook Up Wire em Farnell Portugal. Temos em estoque uma grande seleção de Hook Up Wire, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Alpha Wire, Multicomp Pro, Omega, Belden & Brand Rex.
Encontre uma grande variedade de Hook Up Wire em Farnell Portugal. Temos em estoque uma grande seleção de Hook Up Wire, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Alpha Wire, Multicomp Pro, Omega, Belden & Brand Rex.
Ver
Comprador
Engenheiro
Fabricante
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Bobina | 1+302,050 € 5+279,680 € | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Bobina | 1+21,960 € 5+20,670 € | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Bobina | 1+2.945,000 € | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Each | 1+23,340 € 3+22,190 € 10+20,820 € | - | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Bobina | 1+46,140 € 5+37,410 € 10+32,190 € 25+31,550 € | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+128,150 € 5+98,350 € 10+89,070 € 25+79,790 € | - | PVC | Black | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Bobina | 1+87,860 € 5+67,430 € 10+61,070 € 25+54,710 € | - | Silicone Rubber | Green | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+138,280 € 5+106,120 € 10+96,110 € 25+86,100 € | - | Silicone Rubber | Green | 17AWG | 512 x 0.05mm | 82ft | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Bobina | 1+36,720 € 5+28,930 € 10+25,800 € 25+22,200 € | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Bobina | 1+326,710 € 5+281,110 € 10+228,080 € 25+223,520 € | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Bobina | 1+80,600 € 5+65,350 € 10+56,230 € 25+55,110 € | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Bobina | 1+24,120 € 5+17,540 € 10+15,500 € 25+13,460 € | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+23,900 € 5+17,390 € 10+15,370 € 25+13,340 € | - | Silicone Rubber | Blue | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+30,480 € 5+24,010 € 10+21,420 € 25+18,430 € | - | TPE | Red | 14AWG | 525 x 0.07mm | 16ft | 5m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Bobina | 1+55,250 € 5+44,800 € 10+38,560 € 25+37,790 € | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+79,780 € 5+61,220 € 10+55,450 € 25+49,670 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+26,460 € 5+20,850 € 10+18,590 € 25+15,990 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Bobina | 1+128,150 € 5+98,350 € 10+89,070 € 25+79,790 € | - | PVC | Red | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Bobina | 1+75,350 € 5+61,090 € 10+52,570 € 25+51,520 € | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Bobina | 1+65,500 € 5+64,190 € 10+62,880 € 25+61,570 € | - | PVC | Yellow | 16AWG | - | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE | H07V-K Series | ||||||
Reel of 1 Bobina | 1+186,970 € 5+183,230 € 10+179,490 € 25+175,750 € | - | - | - | - | 26 x 30AWG | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Bobina | 1+62,810 € 5+62,450 € 10+61,200 € 25+59,950 € | - | PVC | Yellow | 24AWG | 7 x 0.2mm | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Bobina | 1+77,330 € 5+75,780 € 10+74,240 € 25+72,690 € | - | PTFE | Red | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Bobina | 1+45,150 € 5+44,250 € 10+43,340 € 25+42,440 € | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Bobina | 1+67,130 € 5+65,790 € 10+64,440 € 25+63,100 € | - | PVC | Blue | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||