Precisa de mais?
Quantidade | |
---|---|
1+ | 36,790 € |
10+ | 35,690 € |
20+ | 34,560 € |
Informação do produto
Descrição geral do produto
DUST OFF 67 is a high pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low long-term environmental impact. The DUST OFF 67 has a reduced Global Warming Potential (GWP) value to 7. It features high purity, liquefied gas based on hydrofluorolefin (HFO). Using a liquefied gas assures a constant gas pressure over the lifetime of the aerosol. The balanced spray system delivers e medium spray-rate / -pressure. Economic and harmless to sensitive components. Low global warming potential (GWP = 7). No ozone depletion potential. Minimizes the long-term environmental impact.
- 400ml aerosol fill size
- General purpose dust remover
- Non-flammable according to directive 2008/47/EC. High security in application
- Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- Applicable even on sensitive components like optics or precision instruments
- Cleaning of laboratory, communication or data processing equipment
- Essential for all cleaning operations, where liquid solvents are inappropriate
- Colourless gas appearance and 1.2 specific gravity (liquid, 20°C), 420KPa vapour pressure (20°C)
Especificações Técnicas
DUST OFF 67
400ml
No SVHC (07-Nov-2024)
Aerosol
-
Documentação técnica (1)
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:Belgium
País onde se realizou a maior parte do processo de produção
Certificado de conformidade de produto