1.950 Pode reservar stock agora
| Quantidade | |
|---|---|
| 1+ | 1,540 € |
| 10+ | 1,290 € |
| 100+ | 1,160 € |
| 250+ | 1,030 € |
Informação do produto
Descrição geral do produto
The 1982299-4 is a Power Cable Plug without detec, with 3.0μm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.
- Low profile right-angle connector ≤8mm above PCB
- 2.5 to 6mm² (14 to 10AWG) Wire range
- Coding contacts for sense function
- Positive metal latch retention
Aplicações
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Especificações Técnicas
2Contacts
Cable Mount
7.8mm
Pin
Gold Plated Contacts
1Rows
ET Power
Solder
Plug
Copper Alloy
1
No SVHC (21-Jan-2025)
Alternativas para 1982299-4
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
País onde se realizou a maior parte do processo de produçãoPaís de origem:China
País onde se realizou a maior parte do processo de produção
RoHS
RoHS
Certificado de conformidade de produto