sem IVA

Open Frame Motors:

8 produto(s) encontrado(s)
Encontre uma grande variedade de Open Frame Motors em Farnell Portugal. Temos em estoque uma grande seleção de Open Frame Motors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Orion Fans.
Ver
Comprador
Engenheiro
Fabricante
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) Selecionado(s)
CompararPreço paraQuantidade
4059020

RoHS

Each
1+
43,610 €
5+
39,560 €
10+
35,500 €
Mín: 1 / Mult: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
73W
103mm
250mm
Ball Bearing
1500rpm
3 Lead Wires
500mA
73W
18W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059029

RoHS

Each
1+
38,190 €
Mín: 1 / Mult: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
60W
94mm
250mm
Ball Bearing
1500rpm
3 Lead Wires
700mA
60W
16W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059021

RoHS

Each
1+
50,460 €
5+
47,710 €
10+
44,960 €
25+
42,950 €
50+
41,500 €
Mín: 1 / Mult: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
95W
110mm
300mm
Ball Bearing
1500rpm
3 Lead Wires
700mA
95W
25W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059028

RoHS

Each
1+
38,000 €
5+
36,350 €
10+
34,700 €
25+
33,380 €
50+
31,190 €
Mín: 1 / Mult: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
40W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
250mA
40W
10W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059027

RoHS

Each
1+
38,000 €
5+
36,350 €
10+
34,700 €
25+
33,380 €
50+
31,190 €
Mín: 1 / Mult: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
38W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
230mA
38W
7W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059024

RoHS

Each
1+
36,250 €
Mín: 1 / Mult: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
40W
90mm
230mm
Ball Bearing
1500rpm
3 Lead Wires
250mA
40W
10W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059023

RoHS

Each
1+
33,430 €
5+
31,980 €
10+
30,530 €
25+
29,380 €
50+
27,440 €
Mín: 1 / Mult: 1
110V AC to 130 V AC
Rectangular with Rounded Ends
115V
33W
85mm
200mm
Ball Bearing
1500rpm
3 Lead Wires
210mA
33W
5W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
4059022

RoHS

Each
1+
53,160 €
Mín: 1 / Mult: 1
220V AC to 240V AC
Rectangular with Rounded Ends
230V
120W
123mm
300mm
Ball Bearing
1500rpm
3 Lead Wires
600mA
120W
34W
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
1-8 de 8 artigos
de 1 página(s)

fabricantes de primeira linha

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account